
The ADV7173KSTZ-REEL is a 6-channel 10-bit I2C video processing IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free LQFP package. The device has a maximum supply voltage of 5.25V and an operating supply current of 78mA. It is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Analog Devices ADV7173KSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 27MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of D/A Converters | 6 |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7173KSTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.