The ADV7174WBCPZ-REEL is an industrial-grade video processing IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a quad terminal position and a 40-pin count. The device is supplied with a voltage range of 3V to 3.6V. It is packaged in a 6mm x 6mm LFCSP-40 with a MO-220VJJD-2 footprint, compliant with ROHS standards.
Analog Devices ADV7174WBCPZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7174WBCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.