The ADV7175KS is a commercial-grade video processing IC with a quad terminal position and a maximum operating temperature of 70 degrees Celsius. It has a JEDEC package code of S-PQFP-G44 and measures 10mm in width and length. The device operates on a supply voltage between 4.75 and 5.25 volts and has a maximum supply current of 150mA. It is available in a 44-pin plastic QFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7175KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7175KS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7175KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.