The ADV7176KS is a 44-pin quad video processing IC from Analog Devices, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a supply voltage range of 4.75V to 5.25V and a maximum supply current of 150mA. The device is packaged in a plastic quad flat pack (QFP-44) with a terminal position of quad. It has a single function and 44 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7176KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7176KS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7176KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.