
IC COLOR SIGNAL ENCODER, PQFP44, LEAD FREE, PLASTIC, MO-112-AA-1, MQFP-44, Color Signal Converter
Sign in to ask questions about the Analog Devices ADV7177KSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7177KSZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of D/A Converters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7177KSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
