
Analog Devices ADV7177KSZ-REEL technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of D/A Converters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7177KSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
