
Analog Devices ADV7179BCP technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of D/A Converters | 3 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7179BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
