
Analog Devices ADV7179KCP technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7179KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
