
The ADV7180BCP32Z is a 6-input video processing IC from Analog Devices, packaged in a Lead Free LFCSP EP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The IC is designed for surface mount applications and features a tin, matte contact plating. It does not offer radiation hardening and has a resolution of 10 bits.
Analog Devices ADV7180BCP32Z technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180BCP32Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
