
10-bit, 1-ADC video decoder IC featuring 3 channels and 6 inputs. Surface mountable in a 40-pin LFCSP EP package with Tin, Matte contact plating. Operates with a supply voltage of 1.8V (1.71V to 1.89V) and an interface supporting I2C. Maximum power dissipation is 250mW, with an operating supply current of 77mA. Suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADV7180BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7180BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.83mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 6mm |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440uW |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
