
10-bit video decoder IC featuring 3 channels and 6 inputs, with 3 drivers and 3 receivers. Operates with a supply voltage range of 1.8V to 3.3V, consuming 77mA at 1.8V. Offers an I2C interface and a wide operating temperature range from -40°C to 125°C. Packaged in a 40-pin LFCSP EP, surface-mount configuration, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADV7180BCPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7180BCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440uW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 3 |
| Number of Inputs | 6 |
| Number of Receivers | 3 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180BCPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
