
10-bit, 86MS/s video decoder IC with 6 analog inputs. Features a single analog-to-digital converter and I2C interface. Operates from 1.71V to 1.89V with a typical supply current of 77mA. Packaged in a 64-pin LQFP with tin-matte contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Analog Devices ADV7180BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Input Format | Analog |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440uW |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 86MS/s |
| Supply Current | 77mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
