
The ADV7180BSTZ-REEL is a 6-channel I2C video processing IC from Analog Devices, operating on a supply voltage of 1.8V with a maximum supply current of 77mA. It is packaged in a LQFP package and is RoHS compliant. The IC has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 440uW. It is designed for surface mount applications and is available on tape and reel in quantities of 1.
Analog Devices ADV7180BSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440uW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 77mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180BSTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
