
Video Decoder 1 ADC 10bit Automotive 32-Pin LFCSP EP T/R
Analog Devices ADV7180KCP32Z-RL technical specifications.
| Interface | I2C |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 440uW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180KCP32Z-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
