
The ADV7180WBCP32Z is a 6-input decoder from Analog Devices with a resolution of 10 bits. It is designed to operate over a temperature range of -40°C to 85°C. The device is mounted using a surface mount process and is not RoHS compliant due to the presence of lead. It belongs to the AUTOMOTIVE series and is used in specialized ICs for video processing applications.
Analog Devices ADV7180WBCP32Z technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 6 |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180WBCP32Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
