
The ADV7180WBCP32Z-RL is a 6-input decoder IC from Analog Devices, featuring 10-bit resolution and operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device is packaged in a tape and reel format, suitable for automated assembly processes. The ADV7180WBCP32Z-RL is not radiation hardened and contains lead, making it unsuitable for applications requiring lead-free components. It is part of Analog Devices' AUTOMOTIVE series, indicating its suitability for automotive applications.
Sign in to ask questions about the Analog Devices ADV7180WBCP32Z-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7180WBCP32Z-RL technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 6 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180WBCP32Z-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
