
Analog Devices ADV7180WBST48Z technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Inputs | 6 |
| Operating Supply Current | 77mA |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180WBST48Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
