
10-Bit, 4x Oversampling SDTV Video Decoder
Analog Devices ADV7180WBSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440uW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 77mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180WBSTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
