
The ADV7181BBSTZ is a 3-channel analog-to-digital converter from Analog Devices. It is packaged in a lead-free LQFP-64 package and is designed to operate over a temperature range of -40°C to 85°C. The device is suitable for surface mount applications and is compliant with RoHS regulations.
Analog Devices ADV7181BBSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7181BBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.