
10-bit, integrated multiformat SDTV/HDTV video decoder and RGB graphics digitizer. Features 6 input channels with 4 analog-to-digital converters. Operates at 3.3V supply voltage with a typical supply current of 105mA. Packaged in LQFP for surface mount applications, available on tape and reel. Supports a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADV7181CBSTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7181CBSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7181CBSTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
