
Automotive video decoder IC featuring 4 analog-to-digital converters (ADCs) with 10-bit resolution. Surface-mount Low Profile Quad Flat Package (LQFP) with 64 pins, measuring 10mm x 10mm x 1.4mm, utilizing gull-wing leads. Operates across a temperature range of -40°C to 85°C with analog and digital power supply options. Typical supply current is 106mA for analog and 200mA for digital, with operating voltages between 1.65V/3.15V and 2V/3.45V. Achieves a signal-to-noise ratio of 60 dB.
Sign in to ask questions about the Analog Devices ADV7181CWBSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7181CWBSTZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Type | Decoder |
| Number of ADCs | 4 |
| ADC/DAC Resolution | 10bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.65|3.15V |
| Max Operating Supply Voltage | 2|3.45V |
| Typical Supply Current | 106|200mA |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Signal to Noise Ratio | 60dB |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADV7181CWBSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.