
10-bit, 10-channel multiformat SDTV/HDTV video decoder and RGB graphics digitizer. Features four analog-to-digital converters and six input channels. Operates with a 3.45V supply voltage and consumes 200mA. Packaged in an LFCSP EP for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Analog Devices ADV7181DBCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7181DBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
