
Video Decoder 4 ADC 10bit Automotive 64-Pin LFCSP EP T/R
Analog Devices ADV7181DWBCPZ-RL technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7181DWBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
