The ADV7182ABCPZ-RL is an industrial-grade video processing IC with a quad terminal position and 32-pin CSP package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.89V and minimum supply voltage of 1.71V. This IC is designed for specialized applications and is manufactured by Analog Devices.
Analog Devices ADV7182ABCPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7182ABCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.