The ADV7182AWBCPZ-RL is a 32-pin quad video processing IC from Analog Devices, featuring a temperature range of -40°C to 105°C and a supply voltage range of 1.71V to 1.89V. It has a quad terminal position and a JEDEC package code of S-XQCC-N32. The device is designed for industrial use and has a width and length of 5mm. It is available in the HVQCCN package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7182AWBCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7182AWBCPZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7182AWBCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.