The ADV7182BCPZ is a specialized industrial-grade video processing IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a 32-pin count, packaged in a 5mm x 5mm LFCSP-32. The device operates within a supply voltage range of 1.71V to 1.89V. It is designed for industrial applications and meets the requirements of various temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7182BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7182BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7182BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.