The ADV7182BCPZ-RL is an industrial-grade video processing IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of S-XQCC-N32. The device has a width and length of 5mm and a pin count of 32. It operates within a supply voltage range of 1.71V to 1.89V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7182BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7182BCPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7182BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.