The ADV7182WBCPZ-RL is a single-channel ADC with 10-bit resolution, operating on a supply voltage between 1.71V and 1.89V, and consuming up to 60mA of current. It is designed for surface mount applications and is available in a tape and reel packaging. The device is RoHS compliant and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. The ADV7182WBCPZ-RL is a specialized IC for video processing applications.
Analog Devices ADV7182WBCPZ-RL technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 60mA |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7182WBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
