
COLOR SIGNAL DECODER, PQFP80, LEAD FREE, MS-026-BEC, LQFP-80
Analog Devices ADV7183BKSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 1.25B |
| RoHS Compliant | Yes |
| Supply Current | 82mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7183BKSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
