
10-bit, 4-channel analog video decoder IC with 12 inputs and a 54MS/s sampling rate. Features a 6MHz bandwidth and I2C interface. Operates from 1.65V to 2V supply voltage with 105mA supply current. Packaged in an 80-pin LQFP (14mm x 14mm x 1.4mm) for surface mounting. Operating temperature range of -40°C to 85°C.
Analog Devices ADV7184BSTZ technical specifications.
| Bandwidth | 6MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Input Format | Analog |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 54MS/s |
| Supply Current | 105mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7184BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
