The ADV7186WBBCZ-T is an industrial-grade video processing IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 196 terminals and a JEDEC package code of S-PBGA-B196. The IC is mounted on the bottom with a width and length of 12mm. It is designed for industrial applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7186WBBCZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7186WBBCZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7186WBBCZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.