The ADV7186WBBCZ-T-RL is an industrial-grade video processing IC from Analog Devices, packaged in a 196-pin LFBGA with a 14x14mm footprint. It operates over a temperature range of -40 to 85°C. This specialized IC is designed for video processing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7186WBBCZ-T-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7186WBBCZ-T-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7186WBBCZ-T-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.