
Video Decoder 3 ADC 12bit 80-Pin LQFP Tray
Analog Devices ADV7189BBSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 82mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7189BBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
