Analog Devices ADV7191KST technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7191KST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.