
The ADV7194KST is a 10-bit 6-channel 6-DA converter IC from Analog Devices. It is packaged in a LQFP and features tin and lead contact plating. The IC operates between 0°C and 70°C and is not RoHS compliant. It is designed for surface mount applications.
Analog Devices ADV7194KST technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 6 |
| Number of D/A Converters | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7194KST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
