
6-channel video encoder IC featuring 10-bit resolution and 6 DACs. Operates at 27MHz with an I2C interface, supporting analog output formats. Housed in a 80-pin LQFP package for surface mounting, with tin matte contact plating. Minimum operating temperature is 0°C, maximum is 70°C, with a supply voltage range of 3.15V to 3.6V.
Sign in to ask questions about the Analog Devices ADV7194KSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7194KSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 27MHz |
| Height | 1.4mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 9999 |
| Number of Bits | 10 |
| Number of Channels | 6 |
| Number of D/A Converters | 6 |
| Operating Supply Current | 120mA |
| Output Format | Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Termination | SMD/SMT |
| Weight | 0.022575oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7194KSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
