Industrial temperature grade video decoder IC featuring 1 analog-to-digital converter with 10-bit resolution. This specialized IC operates across a -40°C to 85°C temperature range and supports supply voltages from 1.71V to 1.89V. Housed in a 32-terminal LFCSP package with QUAD terminal position, it measures 5mm in width and 5mm in length, conforming to the S-XQCC-N32 JEDEC package code.
Sign in to ask questions about the Analog Devices ADV7280ABCPZ-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7280ABCPZ-M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7280ABCPZ-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.