
10-bit, 4x oversampled SDTV video decoder with deinterlacer. Features 32 terminals in a 5x5mm QUAD S-XQCC-N32 package. Operates across an industrial temperature range of -40°C to 105°C with a supply voltage from 1.71V to 1.89V.
Sign in to ask questions about the Analog Devices ADV7280AWBCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7280AWBCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7280AWBCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.