
Video Decoder 1 ADC 10bit Automotive 32-Pin LFCSP EP Tray
Analog Devices ADV7280BCPZ-M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7280BCPZ-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.