Automotive-grade video decoder IC featuring 10-bit analog-to-digital conversion. This specialized IC offers 32 terminals and operates within an industrial temperature range of -40°C to 105°C, meeting AEC-Q100 screening standards. Designed for video processing applications, it is supplied in a 32-pin LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7280WBCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7280WBCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7280WBCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.