10-bit, 4x oversampled SDTV video decoder with differential inputs. Features a 32-terminal QUAD JEDEC S-XQCC-N32 package, measuring 5mm x 5mm. Operates across an industrial temperature range of -40°C to 105°C with a supply voltage range of 1.71V to 1.89V.
Sign in to ask questions about the Analog Devices ADV7282AWBCPZ-M-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7282AWBCPZ-M-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7282AWBCPZ-M-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.