The ADV7282AWBCPZ-RL is an industrial-grade video processing IC from Analog Devices, featuring a 32-pin LFCSP package. It operates within a temperature range of -40 to 105°C, with a maximum supply voltage of 1.89V and a minimum supply voltage of 1.71V. This IC has a quad terminal position and a single function, with 32 terminals in total. It is designed for industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Analog Devices ADV7282AWBCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7282AWBCPZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7282AWBCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.