
The ADV7311KST is a 6-channel 12-bit digital-to-analog converter from Analog Devices. It is packaged in a 64-pin LQFP package and is designed to operate over a temperature range of 0°C to 70°C. The device is RoHS compliant and features a surface mount package with a height of 1.4mm and a length of 10mm. The ADV7311KST is suitable for use in video processing applications.
Analog Devices ADV7311KST technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 6 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7311KST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.