
6-channel, 12-bit video encoder IC for surface mounting. Features six digital-to-analog converters with 12-bit resolution, operating within a 1.71V to 1.89V supply voltage range. Packaged in an LQFP with tin, matte contact plating, this component offers a wide operating temperature range from -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADV7341BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of D/A Converters | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7341BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
