
Video encoder IC featuring 6 analog output channels with 11-bit resolution and 6 integrated DACs. Operates with a 1.71V to 1.89V supply voltage and offers a 297MS/s sampling rate with 30MHz bandwidth. Packaged in a 64-pin LQFP (10mm x 10mm x 1.4mm) for surface mounting, with tin, matte contact plating. RoHS compliant, this component is designed for video processing applications.
Analog Devices ADV7343BSTZ technical specifications.
| Bandwidth | 30MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Channels | 6 |
| Number of D/A Converters | 6 |
| Operating Supply Current | 122mA |
| Output Format | Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 297MS/s |
| Supply Current | 122mA |
| Termination | SMD/SMT |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7343BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
