Analog Devices ADV7390BCBZ-A-RL technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7390BCBZ-A-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.