
10-bit SD/HD video encoder, a specialized IC for video processing. Features three 10-bit digital-to-analog converters, supporting three channels. Operates with a supply voltage of 2.6V to 3.63V, typically 3.3V, with an operating current of 81mA. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mounting. RoHS compliant, with an operating temperature range of -40°C to 85°C. Supplied on tape and reel in a 5000-unit package.
Analog Devices ADV7391BCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Operating Supply Current | 81mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7391BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
