The ADV7392BCPZ-3REEL is a specialized IC designed for video processing applications. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial environments. The device has 40 terminals and a quad terminal position, housed in a 6mm x 6mm HVQCCN package. The IC requires a supply voltage between 1.71V and 1.89V.
Sign in to ask questions about the Analog Devices ADV7392BCPZ-3REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADV7392BCPZ-3REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7392BCPZ-3REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.