
Triple 10-bit video encoder IC featuring three digital-to-analog converters. Supports analog video output with 10-bit resolution. Operates within a supply voltage range of 2.6V to 3.63V, with a typical operating voltage of 3.3V. Features a maximum output current of 37mA and an operating supply current of 81mA. Designed for a wide operating temperature range from -40°C to 85°C. Packaged in a 40-pin LFCSP with tin-matte contact plating, supplied on tape and reel.
Analog Devices ADV7393BCPZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 37mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.6V |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Operating Supply Current | 81mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7393BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
