
Video Encoder 3 DAC 10bit Automotive 40-Pin LFCSP EP Tray
Analog Devices ADV7393WBCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 37mA |
| Number of D/A Converters | 3 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | Automotive, ADI0012 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7393WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
